MCP1791-3302E/ET

Microchip Technology
579-MCP1791-3302E/ET
MCP1791-3302E/ET

Mfr.:

Description:
LDO Voltage Regulators HI VLTG LDO 50 mA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DDPAK-5
3.3 V
70 mA
1 Output
Positive
130 uA
6 V
30 V
Fixed
- 40 C
+ 125 C
700 mV
MCP1791
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 1.3 V
Ib - Input Bias Current: 70 uA
Line Regulation: 0.0002 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 1,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

MCP1790 & MCP1791 Low Dropout Regulators

Microchip MCP1790 and MCP1791 Low Dropout Regulators (LDOs) provide up to 70 mA of current with an input operating voltage range from 6.0V to 30V continuous, 48V absolute max, making these devices ideal for automotive and commercial 12/24 VDC systems. The MCP1790 and MCP1791 LDOs have a tight tolerance output voltage load regulation of ±0.2% (typical) and a very good line regulation at ±0.0002%/V (typical). The regulator output is stable with ceramic, tantalum, and electrolytic capacitors. These devices incorporate both thermal and short circuit protection.