MCP1790-3302E/DB

Microchip Technology
579-MCP1790-3302E/DB
MCP1790-3302E/DB

Mfr.:

Description:
LDO Voltage Regulators HI VLTG LDO 50 mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.048

Stock:
6.048 Can Dispatch Immediately
Quantities greater than 6048 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,697 € 17,43 €
0,645 € 50,31 €
0,64 € 149,76 €
0,624 € 340,70 €
0,608 € 616,51 €
0,604 € 3.062,28 €
0,603 € 6.067,39 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Microchip Technology MCP1790T-3302E/DB
Microchip Technology
LDO Voltage Regulators HI VLTG LDO 50 mA
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
3.3 V
70 mA
1 Output
Positive
130 uA
6 V
30 V
Fixed
- 40 C
+ 125 C
700 mV
MCP1790
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 1.3 V
Ib - Input Bias Current: 70 uA
Line Regulation: 0.0002 %/V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Part # Aliases: MCP1799-3302H/DB
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.