MCP1726-2502E/MF

Microchip Technology
579-MCP1726-2502E/MF
MCP1726-2502E/MF

Mfr.:

Description:
LDO Voltage Regulators 1A 2.5V Vout Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.633

Stock:
3.633 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,731 € 7,31 €
0,611 € 15,28 €
0,61 € 73,20 €
0,599 € 143,76 €
0,598 € 358,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,78 €
Min:
1

Similar Product

Microchip Technology MCP1726T-2502E/MF
Microchip Technology
LDO Voltage Regulators 1A 2.5V Vout Extended Temp

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
2.5 V
1 A
1 Output
Positive
220 uA
2.3 V
6 V
54 dB
Fixed
- 40 C
+ 125 C
220 mV
AEC-Q100
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 140 uA
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Operating Supply Current: 140 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.