MCP1725-3002E/MC

Microchip Technology
579-MCP1725-3002E/MC
MCP1725-3002E/MC

Mfr.:

Description:
LDO Voltage Regulators 500mA CMOS LDO Vout=3.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,537 € 13,43 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,63 €
Min:
1

Similar Product

Microchip Technology MCP1725T-3002E/MC
Microchip Technology
LDO Voltage Regulators 500mA CMOS LDO Vout=3.0V

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
3 V
500 mA
1 Output
Positive
220 uA
2.3 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
210 mV
AEC-Q100
MCP1725
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 350 mV
Ib - Input Bias Current: 120 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Product Type: LDO Voltage Regulators
Reference Voltage: 410 mV
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.