MCP1725-1802E/MCVAO

Microchip Technology
579-M725-1802EMCVAO
MCP1725-1802E/MCVAO

Mfr.:

Description:
LDO Voltage Regulators 500MA, LOW VOLTAGE LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
1.8 V
500 mA
1 Output
Positive
120 uA
2.3 V
6 V
60 dB
Fixed
- 40 C
+ 125 C
210 mV
AEC-Q100
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 350 mV at 500 mA
Line Regulation: 0.05 %/V
Load Regulation: 0.5 %
Operating Supply Current: 100 nA
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.