MCP1722T-3312H/S7XVAO

Microchip Technology
579-22T-3312H/S7XVAO
MCP1722T-3312H/S7XVAO

Mfr.:

Description:
LDO Voltage Regulators #N/A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V, 12 V
50 mA, 100 mA
2 Output
Positive
50 uA
4.5 V
55 V
- 80 dB
Fixed
- 40 C
+ 150 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 750 mV
Line Regulation: 0.0002 % /V
Load Regulation: 0.01 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: High Voltage LDO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99