MCP1722-5010H/Q8B

Microchip Technology
579-MCP17225010H/Q8B
MCP1722-5010H/Q8B

Mfr.:

Description:
LDO Voltage Regulators High Voltage Dual Output LDO 5.0Vout on LDO2 with 10Vout on LDO1 VDFN 8Ld with Extended Temperature Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VDFN-8
5 V, 10 V
50 mA, 100 mA
2 Output
Positive
50 uA
- 80 dB
Fixed
- 40 C
+ 150 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 750 mV
Line Regulation: 0.0002 %/V
Load Regulation: 0.01 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Dropout Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

MCP1722 High Voltage LDOs

Microchip Technology MCP1722 High Voltage LDOs are dual output, high voltage, low dropout (LDO) regulators designed to supply a µProcessor with either 3.3V or 5.0V. The MCP1722 features a current capability of 100mA while also offering 10V or 12V to a motor driver with a current capacity of 50mA. These specifications allow the MCP1722 LDOs to be ideal for handheld power tools with 20V battery packs.