MCP1703T-3002E/MC

Microchip Technology
579-MCP1703T3002E/MC
MCP1703T-3002E/MC

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO Vin 16V Vout=1.2V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.747

Stock:
2.747 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2747 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,593 € 14,83 €
0,533 € 53,30 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3300)
0,52 € 1.716,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
3 V
250 mA
1 Output
Positive
2 uA
2.7 V
16 V
44 dB
Fixed
- 40 C
+ 125 C
625 mV
AEC-Q100
MCP1703
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 1.1 V
Line Regulation: 0.1 %/V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Quiescent Current
Voltage Regulation Accuracy: 0.4 %
Part # Aliases: MCP1703AT-3002E/MC
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99