MCP1703AT-1202E/CB

Microchip Technology
579-MCP1703AT1202ECB
MCP1703AT-1202E/CB

Mfr.:

Description:
LDO Voltage Regulators LOW Iq, High Vin LDO 1.2V, SOT-23A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.535

Stock:
4.535 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,632 € 6,32 €
0,589 € 14,73 €
0,587 € 58,70 €
0,586 € 146,50 €
0,585 € 292,50 €
0,584 € 584,00 €
Full Reel (Order in multiples of 3000)
0,544 € 1.632,00 €
0,537 € 4.833,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
1.2 V
250 mA
1 Output
Positive
2 uA
2.7 V
16 V
35 dB
Fixed
- 40 C
+ 125 C
625 mV
AEC-Q100
MCP1703A
Reel
Cut Tape
Brand: Microchip Technology
Dropout Voltage - Max: 625 mV
Line Regulation: 0.3 mV
Load Regulation: 1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.