MCP1702T-5102E/CB

Microchip Technology
494-MCP1702T5102ECB
MCP1702T-5102E/CB

Mfr.:

Description:
LDO Voltage Regulators Low Iq 250mA LDO, Vin 13.2V max, Vout=5.1V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,559 € 1.677,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23A-3
5.1 V
250 mA
1 Output
Positive
2 uA
2.7 V
13.2 V
44 dB
Fixed
- 40 C
+ 125 C
750 mV
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 1.1 kV
Line Regulation: 0.1 %
Load Regulation: 1 %
Output Voltage Range: 1.2 V to 5.5 V
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 0.4 %
Type: Low Quiescent Current LDO Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.