MCP1702T-4002E/CBVAO

Microchip Technology
579-MCP1702T4002ECBV
MCP1702T-4002E/CBVAO

Mfr.:

Description:
LDO Voltage Regulators #N/A

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23A-3
4 V
250 mA
1 Output
5 uA
2.7 V
13.2 V
44 dB
Fixed
- 40 C
+ 125 C
750 mV
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 1.1 V
Line Regulation: 0.3 %/V
Load Regulation: 2.5 %
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99