MCP1701AT-4602I/MB

Microchip Technology
579-MCP1701AT4602IMB
MCP1701AT-4602I/MB

Mfr.:

Description:
LDO Voltage Regulators Lo Iq 250mA LDO Vin 10V max Vout=4.6V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
Full Reel (Order in multiples of 1000)
0,602 € 602,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Microchip Technology MCP1703AT-5002E/MB
Microchip Technology
LDO Voltage Regulators LOW Iq, High Vin LDO 5.0V, SOT-89

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
4.6 V
250 mA
1 Output
Positive
2 uA
10 V
Fixed
- 40 C
+ 85 C
380 mV
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 700 mV
Ib - Input Bias Current: 2 uA
Line Regulation: 0.2 %/V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Voltage Regulation Accuracy: 0.5 %
Part # Aliases: MCP1703AT-5002E/MB
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99