MCP1700T-3002E/MAYVAO

Microchip Technology
579-M7T2EMAYVAO
MCP1700T-3002E/MAYVAO

Mfr.:

Description:
LDO Voltage Regulators Low Quiescent Current LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,499 € 1.497,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3 V
250 mA
1 Output
Positive
1.6 uA
2.3 V
6 V
44 dB
Fixed
- 40 C
+ 125 C
178 mV
Reel
Brand: Microchip Technology
Dropout Voltage - Max: 150 mV at 250 mA
Ib - Input Bias Current: 1.6 uA
Line Regulation: 0.75 %/V
Load Regulation: 1 %
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.