MCP1700T-1202E/MB

Microchip Technology
579-MCP1700T1202E/MB
MCP1700T-1202E/MB

Mfr.:

Description:
LDO Voltage Regulators 250mA Adj LDO 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.993
Expected 6/2/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
Full Reel (Order in multiples of 1000)
0,439 € 439,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
1.2 V
200 mA
1 Output
Positive
4 uA
2.3 V
6 V
Fixed
- 40 C
+ 125 C
178 mV
AEC-Q100
MCP1700
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 350 mV
Ib - Input Bias Current: 1.6 uA
Line Regulation: 0.75 % / V
Load Regulation: 1 %
Pd - Power Dissipation: 1.635 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.