MCP1700-1502E/TO

Microchip Technology
579-MCP1700-1502E/TO
MCP1700-1502E/TO

Mfr.:

Description:
LDO Voltage Regulators 250mA Adj LDO 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.135

Stock:
1.135 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
1.5 V
250 mA
1 Output
Positive
4 uA
2.3 V
6 V
Fixed
- 40 C
+ 125 C
178 mV
AEC-Q100
MCP1700
Bulk
Brand: Microchip Technology
Dropout Voltage - Max: 350 mV
Ib - Input Bias Current: 1.6 uA
Line Regulation: 0.75 % / V
Load Regulation: 1 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 644 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.