MCP16502TAD-E/S8BVAO

Microchip Technology
579-16502TADE/S8BVAO
MCP16502TAD-E/S8BVAO

Mfr.:

Description:
Power Management Specialised - PMIC High-Performance PMIC for SAMA5DX/SAM9X6 MPUs, AEC-Q100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
3,27 € 10.791,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
General Purpose
SMD/SMT
VQFN-32
300 mA, 1 A
5.5 V
2.7 V
3.7 V
- 40 C
+ 125 C
AEC-Q100
Reel
Application: FPGA, DSP Power, High-Performance MPUs Power Supply Solutions, Microcontroller, Microprocessor
Brand: Microchip Technology
Input Voltage Range: 2.7 V to 5.5 V
Output Voltage Range: 600 mV to 3.7 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.