MCP164GX1000TAA-I/KCX

Microchip Technology
579-M64GX10TAAIKCX
MCP164GX1000TAA-I/KCX

Mfr.:

Description:
Power Management Specialised - PMIC PMIC, 8 Bucks, 4 LDOs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,45 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Specialised - PMIC
RoHS:  
Buck
SMD/SMT
VQFN-64
5.5 V
2.7 V
- 40 C
+ 85 C
Reel
Application: Commercial and Industrial
Brand: Microchip Technology
Input Voltage Range: 2.7 V to 5.5 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.