MCP1642B-50I/MC

Microchip Technology
579-MCP1642B-50I/MC
MCP1642B-50I/MC

Mfr.:

Description:
Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 5Vout

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Boost
5 V
800 mA
1 Output
350 mV
5 V
400 uA
1 MHz
- 40 C
+ 125 C
AEC-Q100
MCP1642
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 500 mV
Load Regulation: 0.05 %
Operating Supply Current: 1.8 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Type: Step-Up Regulator
Unit Weight: 15,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MCP1642 Switching Voltage Regulators

Microchip Technology MCP1642 Switching Voltage Regulators are compact, high-efficiency, fixed-frequency, synchronous step-up DC-DC converters. These MCP1642 regulators offer easy-to-use power-supply solutions for applications powered by one-cell, two-cell, or three-cell alkaline, ultimate lithium, NiCd, NiMH, one-cell Li-Ion, or Li-Polymer batteries. Typical applications include personal medical products, wireless sensors, hand-held instruments, and GPS receivers.