MCP16415-I/UN

Microchip Technology
579-MCP16415-I/UN
MCP16415-I/UN

Mfr.:

Description:
Switching Voltage Regulators Low IQ Boost Converter with Programmable Low Battery, PG and Automatic Input-to-Output Bypass Operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.862

Stock:
4.862 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,717 € 7,17 €
0,611 € 15,28 €
0,559 € 55,90 €
0,558 € 167,40 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Boost
1.8 V to 5.25 V
600 mA
1 Output
820 mV
5.25 V
4.5 uA
500 kHz
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Input Voltage: 820 mV to 5.25 V
Load Regulation: 0.2 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Step-Up DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP1641x Low IQ Boost Converters

Microchip Technology MCP1641x Low IQ Boost Converters provide an automatic input-to-output voltage bypass operation. This feature optimizes battery utilization and achieves high efficiency while fresh batteries’ nominal voltage is in the same range as the converter’s output value. Microchip MCP1641x Low IQ Boost Converters can be powered by single-cell, two-cell alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries. A low-voltage architecture allows the regulator to start up without a high inrush current or output voltage overshoot from a low input voltage. The start-up voltage is easily programmed by a resistive divider connected to the UVLO pin. If the resistive divider is not used, the default start-up voltage will be 0.85V. The 0.8V built-in UVLOSTOP helps prevent deep discharge of the alkaline battery, which may cause battery leakage. An open-drain Low Battery Output (LBO) pin will warn the user to replace the battery if the input voltage ramps down to the programmed UVLOSTART value.