MCP16412-I/MN

Microchip Technology
579-MCP16412-I/MN
MCP16412-I/MN

Mfr.:

Description:
Switching Voltage Regulators Low IQ Boost Converter with Programmable Low Battery, PGT and Automatic Input-to-Output Bypass Operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TDFN-10
Boost
1.8 V to 5.25 V
600 mA
1 Output
820 mV
5.25 V
5 uA
500 kHz
- 40 C
+ 125 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 820 mV to 5.25 V
Load Regulation: 0.2 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Type: Step-Up DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99