MCP1640RD-4ABC

Microchip Technology
579-MCP1640RD-4ABC
MCP1640RD-4ABC

Mfr.:

Description:
Power Management IC Development Tools MCP23X18 LED Backlight Demo Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,03 € 30,03 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Battery Management
650 mV
3.3 V
MCP1640, PIC12F617
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Reference design board for demonstrating the MCP1640 battery boost converter
For Use With: AAAA battery
Output Current: 130 mA
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 112,491 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8542319090
USHTS:
9023000000
JPHTS:
8542330996
MXHTS:
85423999
ECCN:
3E991