MCP1631T-E/ST

Microchip Technology
579-MCP1631T-E/ST
MCP1631T-E/ST

Mfr.:

Description:
Switching Controllers Integrated HS PWM I Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.260

Stock:
2.260 Can Dispatch Immediately
Quantities greater than 2260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,49 € 37,25 €
1,45 € 145,00 €
1,33 € 1.330,00 €
Full Reel (Order in multiples of 2500)
1,33 € 3.325,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,78 €
Min:
1

Similar Product

Microchip Technology MCP1631-E/ST
Microchip Technology
Switching Controllers Integrated HS PWM I Mode

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Cuk, Flyback, SEPIC
1 Output
2 MHz
10 %
25 mV
250 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product: Voltage Controllers
Product Type: Switching Controllers
Series: MCP1631
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99