MCP1630-E/MS

Microchip Technology
579-MCP1630-E/MS
MCP1630-E/MS

Mfr.:

Description:
Switching Controllers Hi Spd PWM PIC atach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,13 € 28,25 €
1,02 € 102,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,35 €
Min:
1

Similar Product

Microchip Technology MCP1630T-E/MS
Microchip Technology
Switching Controllers Hi Spd PWM PIC atach

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Buck-Boost, Flyback, Forward
1 Output
1 MHz
10 %
25 mV
11 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-8
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Fall Time: 6.2 ns
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Switching Controllers
Rise Time: 5.9 ns
Series: MCP1630
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99