MCP1603-ADJI/MC

Microchip Technology
579-MCP1603-ADJI/MC
MCP1603-ADJI/MC

Mfr.:

Description:
Switching Voltage Regulators 2.0MHz 0.5A SynBuck PFM/PWM Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
800 mV to 4.5 V
500 mA
1 Output
2.7 V
5.5 V
45 uA
2 MHz
- 40 C
+ 125 C
MCP1603
Tube
Brand: Microchip Technology
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.