MCP1603-150I/MC

Microchip Technology
579-MCP1603-150I/MC
MCP1603-150I/MC

Mfr.:

Description:
Switching Voltage Regulators 2.0MHz 0.5A SyncBuck PFM PWM Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
MCP1603
Tube
Brand: Microchip Technology
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390070
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99