MCP1602-120I/MF

Microchip Technology
579-MCP1602-120I/MF
MCP1602-120I/MF

Mfr.:

Description:
Switching Voltage Regulators 20MHz 05A Synch-Buck PFM/PWM Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Buck
1.2 V
500 mA
1 Output
2.7 V
5.5 V
45 uA
2 MHz
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Microchip Technology
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.4 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 120
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.