MCP1501T-45E/CHYVAO

Microchip Technology
579-MCP1501T45ECHYV
MCP1501T-45E/CHYVAO

Mfr.:

Description:
Voltage References 50 ppm 0.1% Voltage Reference

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series Precision References
4.5 V
0.1 %
10 PPM / C
5.5 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Input Voltage: 4.7 V to 5.5 V
Input Voltage - Max: 5.5 V
Input Voltage - Min: 4.7 V
Maximum Output Voltage: 4.5045 V
Operating Supply Current: 140 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 550 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.