MCP1501-10E/SN

Microchip Technology
579-MCP1501-10E/SN
MCP1501-10E/SN

Mfr.:

Description:
Voltage References High Prec Buffered Voltage Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 714

Stock:
714 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
1.024 V
0.1 %
50 PPM / C
5.5 V
20 mA
- 40 C
+ 125 C
MCP1501
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Output Voltage: 1.025 V
Moisture Sensitive: Yes
Operating Supply Current: 140 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 550 uA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99