MCP14A1202-E/MS

Microchip Technology
579-MCP14A1202-E/MS
MCP14A1202-E/MS

Mfr.:

Description:
Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,51 € 151,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-8
2 Driver
2 Output
12 A
4.5 V
18 V
Non-Inverting
25 ns
25 ns
- 40 C
+ 125 C
MCP14A1202
AEC-Q100
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Pd - Power Dissipation: 630 mW
Product Type: Gate Drivers
Propagation Delay - Max: 33 ns
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP14A1201/MCP14A1202 MOSFET Drivers

Microchip MCP14A1201/MCP14A1202 MOSFET Drivers are high-speed MOSFET drivers capable of providing up to 12.0A of peak current while operating from a single 4.5V to 18V supply. Two output configurations are available; inverting (MCP14A1201) and noninverting (MCP14A1202). These devices feature low shoot-through currents, fast rise and fall times, and matched propagation delays, making them ideal for high switching frequency applications. The MCP14A1201/MCP14A1202 MOSFET Drivers are AEC-Q100 qualified.