MCP14A1201T-E/MS

Microchip Technology
579-MCP14A1201T-E/MS
MCP14A1201T-E/MS

Mfr.:

Description:
Gate Drivers 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,937 € 2.342,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-8
1 Driver
2 Output
12 A
4.5 V
18 V
Inverting
25 ns
25 ns
- 40 C
+ 125 C
MCP14A1201
AEC-Q100
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 360 uA
Pd - Power Dissipation: 630 mW
Product Type: Gate Drivers
Propagation Delay - Max: 33 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

MCP14A1201/MCP14A1202 MOSFET Drivers

Microchip MCP14A1201/MCP14A1202 MOSFET Drivers are high-speed MOSFET drivers capable of providing up to 12.0A of peak current while operating from a single 4.5V to 18V supply. Two output configurations are available; inverting (MCP14A1201) and noninverting (MCP14A1202). These devices feature low shoot-through currents, fast rise and fall times, and matched propagation delays, making them ideal for high switching frequency applications. The MCP14A1201/MCP14A1202 MOSFET Drivers are AEC-Q100 qualified.