MCP14A0602-E/MS

Microchip Technology
579-MCP14A0602-E/MS
MCP14A0602-E/MS

Mfr.:

Description:
Gate Drivers 6.0A Single Non-inverting MOSFET Driver, MSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 571

Stock:
571 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-8
1 Driver
1 Output
6 A
4.5 V
18 V
Non-Inverting
10 ns
10 ns
- 40 C
+ 125 C
MCP14A0601
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: High Capacitive Load Drive, Short Delay Time
Maximum Turn-Off Delay Time: 29 ns
Maximum Turn-On Delay Time: 29 ns
Moisture Sensitive: Yes
Operating Supply Current: 330 uA
Output Voltage: 25 mV, 4.475 V
Pd - Power Dissipation: 630 mW
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99