MCP14A0601T-E/MS

Microchip Technology
579-MCP14A0601T-E/MS
MCP14A0601T-E/MS

Mfr.:

Description:
Gate Drivers 6.0A Single Inverting MOSFET Driver, MSOP8
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
8 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,869 € 2.172,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-8
1 Driver
1 Output
6 A
4.5 V
18 V
Inverting
10 ns
10 ns
- 40 C
+ 125 C
MCP14A0601
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: High Capacitive Load Drive, Short Delay Time
Maximum Turn-Off Delay Time: 29 ns
Maximum Turn-On Delay Time: 29 ns
Moisture Sensitive: Yes
Operating Supply Current: 330 uA
Output Voltage: 25 mV, 4.475 V
Pd - Power Dissipation: 630 mW
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MCP14A0601 & MCP14A0602 6.0A MOSFET Drivers

Microchip MCP14A0601 & MCP14A0602 6.0A MOSFET Drivers are capable of providing up to 6.0A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0601) and noninverting (MCP14A0602). These devices feature low shoot-through current, fast rise and fall times, and matched propagation delays, making them ideal for highswitching frequency applications.
Learn More