MCP14A0455-E/SNVAO

Microchip Technology
579-MCP14A0455ESNVAO
MCP14A0455-E/SNVAO

Mfr.:

Description:

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.300

Stock:
3.300 Can Dispatch Immediately
Quantities greater than 3300 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 158,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
4.5 A
4.5 V
18 V
Inverting, Non-Inverting
14 ns
14 ns
- 40 C
+ 125 C
AEC-Q100
Brand: Microchip Technology
Logic Type: CMOS
Operating Supply Current: 620 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Shutdown: No Shutdown
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99