MCP14A0455-E/MNYVAO

Microchip Technology
579-CP14A0455EMNYVAO
MCP14A0455-E/MNYVAO

Mfr.:

Description:

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Quantities greater than 300 will be subject to minimum order requirements.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 247,50 €
5.100 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
MOSFET Gate Drivers
SMD/SMT
TDFN-8
2 Driver
2 Output
4.5 A
4.5 V
18 V
Inverting, Non-Inverting
14 ns
14 ns
- 40 C
+ 125 C
AEC-Q100
Brand: Microchip Technology
Logic Type: CMOS
Operating Supply Current: 620 uA
Pd - Power Dissipation: 1.85 W
Product Type: Gate Drivers
Shutdown: No Shutdown
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drivers

Microchip Technology Gate Drivers are high-speed MOSFET drivers that provide up to 9.0A of peak current while operating from a single 4.5V to 18V supply. The devices feature low shoot-through current, fast rise and fall times, and matched propagation delays. They are ideal for high switching frequency applications.