MCP14A0454-E/MS

Microchip Technology
579-MCP14A0454E/MS
MCP14A0454-E/MS

Mfr.:

Description:
Gate Drivers 4.5A Dual Non-Inv Matched, High-speed, Low-side MOSFET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
MSOP-8
2 Driver
2 Output
4.5 A
4.5 V
18 V
Non-Inverting
14 ns
14 ns
- 40 C
+ 125 C
MCP14A0454
AEC-Q100
Tube
Brand: Microchip Technology
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 620 uA
Pd - Power Dissipation: 630 mW
Product Type: Gate Drivers
Propagation Delay - Max: 31 ns
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MCP14A0454 4.5A Dual MOSFET Driver

Microchip Technology MCP14A0454 4.5A Dual MOSFET Driver offers a peak current of up to 4.5A while operating from a single 4.5V to 18V supply. The MCP14A0454 features a dual non-inverting output, low shoot-through current, fast rise and fall times, and short propagation delays.