MCP14A0305-E/SN

Microchip Technology
579-MCP14A0305-E/SN
MCP14A0305-E/SN

Mfr.:

Description:
Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,834 € 20,85 €
0,757 € 75,70 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,98 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
4.5 V
18 V
Inverting, Non-Inverting
12 ns
12 ns
- 40 C
+ 125 C
MCP14A0305
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 620 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Rds On - Drain-Source Resistance: 5 Ohms
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MCP14A030x Dual MOSFET Drivers

Microchip Technology MCP14A030x Dual MOSFET Drivers are high-speed drivers with low threshold input and Enable functionality. These MOSFET drivers provide 3A high-peak output current while operating from a single 4.5V to 18V supply. The MCP14A030x drivers are available in three output configurations such as dual inverting (MCP14A0303), dual non-inverting (MCP14A0304), and complementary (MCP14A0305). These MOSFET drivers feature low shoot-through currents, matched rise and fall times, and short propagation delays. The MCP14A030x drivers are highly latch-up resistant under any condition within power and voltage ratings. Typical applications include switch-mode power supplies, pulse transformer drives, line drivers, level translators, motors, and solenoid drives.