MCP14A0304-E/MNY

Microchip Technology
579-MCP14A0304-E/MNY
MCP14A0304-E/MNY

Mfr.:

Description:
Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TDFN-8
2 Driver
2 Output
3 A
4.5 V
18 V
Non-Inverting
12 ns
12 ns
- 40 C
+ 125 C
MCP14A0304
AEC-Q100
Tube
Brand: Microchip Technology
Logic Type: CMOS
Operating Supply Current: 620 uA
Pd - Power Dissipation: 1.85 W
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Rds On - Drain-Source Resistance: 5 Ohms
Shutdown: No Shutdown
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP14A030x Dual MOSFET Drivers

Microchip Technology MCP14A030x Dual MOSFET Drivers are high-speed drivers with low threshold input and Enable functionality. These MOSFET drivers provide 3A high-peak output current while operating from a single 4.5V to 18V supply. The MCP14A030x drivers are available in three output configurations such as dual inverting (MCP14A0303), dual non-inverting (MCP14A0304), and complementary (MCP14A0305). These MOSFET drivers feature low shoot-through currents, matched rise and fall times, and short propagation delays. The MCP14A030x drivers are highly latch-up resistant under any condition within power and voltage ratings. Typical applications include switch-mode power supplies, pulse transformer drives, line drivers, level translators, motors, and solenoid drives.