MCP14A0303T-E/SNVAO

Microchip Technology
579-M4A0303TESNVAO
MCP14A0303T-E/SNVAO

Mfr.:

Description:
Gate Drivers Dual 3.0A, Both ChA & ChB are inverted output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
1,02 € 3.366,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
4.5 V
18 V
Inverting
12 ns
12 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Microchip Technology
Operating Supply Current: 620 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 26 ns
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.