MCP14A0155T-E/MNY

Microchip Technology
579-MCP14A0155TE/MNY
MCP14A0155T-E/MNY

Mfr.:

Description:
Gate Drivers 1.5A Dual MOSFET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.789

Stock:
2.789 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,869 € 21,73 €
0,841 € 84,10 €
0,839 € 209,75 €
0,838 € 419,00 €
0,836 € 836,00 €
Full Reel (Order in multiples of 3300)
0,783 € 2.583,90 €
0,782 € 7.741,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TDFN-8
2 Driver
2 Output
1.5 A
4.5 V
18 V
Inverting, Non-Inverting
11.5 ns
10 ns
- 40 C
+ 125 C
MCP14A0155
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Gate Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99