MCP14A0153T-E/MNY

Microchip Technology
579-MCP14A0153TE/MNY
MCP14A0153T-E/MNY

Mfr.:

Description:
Gate Drivers 1.5A Dual MOSFET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
0,731 € 2.412,30 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
SMD/SMT
TDFN-8
MCP14A0153
Reel
Brand: Microchip Technology
Product Type: Gate Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP14A0153/4/5 1.5A Dual MOSFET Drivers

Microchip MCP14A0153/4/5 1.5A Dual MOSFET Drivers are high-speed dual MOSFET drivers that provide up to 1.5A of peak current. The MOSFETs operate from a single 4.5V to 18V supply. Three output configurations are available; dual inverting (MCP14A0153), dual noninverting (MCP14A0154) and complementary (MCP14A0155). The MCP14A0153/4/5 feature low shoot-through current, matched rise and fall times. Short propagation delays make the MOSFETs ideal for high-switching frequency applications.
Learn More