MCP1416RT-E/OTVAO

Microchip Technology
579-MCP1416RTEOTVAO
MCP1416RT-E/OTVAO

Mfr.:

Description:
Gate Drivers 1.5A Sngl MOSFET Drvr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.236

Stock:
2.236 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
Full Reel (Order in multiples of 3000)
0,49 € 1.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
SOT-23-5
1 Driver
1 Output
1.5 A
4.5 V
18 V
Non-Inverting
26 ns
29 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage - Max: 18 V
Input Voltage - Min: 4.5 V
Logic Type: CMOS, TTL
Pd - Power Dissipation: 390 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99