MCP1416RT-E/OT

Microchip Technology
579-MCP1416RT-E/OT
MCP1416RT-E/OT

Mfr.:

Description:
Gate Drivers 1.5A Sngl MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.801

Stock:
2.801
Can Dispatch Immediately
On Order:
3.000
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
Full Reel (Order in multiples of 3000)
0,636 € 1.908,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOT-23-5
1 Driver
1 Output
1.5 A
4.5 V
18 V
Non-Inverting
18 ns
21 ns
- 40 C
+ 125 C
MCP1416
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 650 uA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCP1415 & MCP1416 MOSFET Drivers

Microchip Technology MCP1415 and MCP1416 MOSFET Drivers are high-speed drivers that provide up to 1.5A of peak current. The MCP1415 and MCP1416 Drivers feature inverting or non-inverting single channel output directly controlled from TTL or CMOS 3V to 18V logic. These MOSFET Drivers operate from a single 4.5V to 18V power supply and can charge and discharge 1000pF gate capacitance in less than 20ns. Ideal for high switching frequency applications, these devices offer low shoot-through current, matched rise and fall time, short propagation delays, high latch-up resistance, and low impedances in both the on and off states.