MCP1407T-E/SNVAO

Microchip Technology
579-MCP1407TESNVAO
MCP1407T-E/SNVAO

Mfr.:

Description:
Gate Drivers NEW GEN 6 AMP MOSFET DRIVER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.002

Stock:
3.002 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
Full Reel (Order in multiples of 3300)
0,697 € 2.300,10 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
6 A
4.5 V
18 V
Non-Inverting
20 ns
20 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Input Voltage - Max: 18 V
Input Voltage - Min: 4.5 V
Logic Type: CMOS, TTL
Pd - Power Dissipation: 830 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.