MCP1407T-E/MF

Microchip Technology
579-MCP1407T-E/MF
MCP1407T-E/MF

Mfr.:

Description:
Gate Drivers 6A Sngl MOSFET Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.114

Stock:
2.114 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
Full Reel (Order in multiples of 3300)
1,11 € 3.663,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Microchip Technology MCP1407-E/MF
Microchip Technology
Gate Drivers 6A Sngl MOSFET Drvr

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
DFN-S-8
1 Driver
1 Output
6 A
4.5 V
18 V
Non-Inverting
30 ns
30 ns
- 40 C
+ 125 C
MCP1407
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Logic Type: CMOS, TTL
Operating Supply Current: 250 uA
Product Type: Gate Drivers
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.