MCP1316MT-26CE/OTVAO

Microchip Technology
579-M316MT26CEOTVAO
MCP1316MT-26CE/OTVAO

Mfr.:

Description:
Supervisory Circuits ACTIVE LOW P-P WITH WDI, MR (WDI = 1.6S, RESET DELAY = 200 MS, VTRPD - 2.6V)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,791 € 2.373,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-5
1 Input
Open Drain
Manual Reset
Watchdog
Backup
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Microchip Technology
Operating Supply Current: 5 uA
Pd - Power Dissipation: 240 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.