MCP120-485GI/TO

Microchip Technology
579-MCP120-485GI/TO
MCP120-485GI/TO

Mfr.:

Description:
Supervisory Circuits Open Drain Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.679

Stock:
1.679 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
5.5 V
1 V
- 40 C
+ 85 C
Through Hole
TO-92-3
AEC-Q100
Bulk
Battery Backup Switching: No Backup
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Manual Reset: No Manual Reset
Number of Inputs Monitored: 1 Input
Operating Supply Current: 60 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 4.85 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Reset Delay Time: 350 ms
Series: MCP120
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Threshold Voltage: 4.725 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.6 V
Watchdog Timers: No Watchdog
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.