MA330041-2

Microchip Technology
579-MA330041-2
MA330041-2

Mfr.:

Description:
Daughter Cards & OEM Boards dsPIC33CK256MP508 Internal OpAmp Motor Control PIM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,25 € 33,25 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
DM330023, DM330021, DM330022, DM330023-3, DM330023-2, DM330021-2, DV330100
Brand: Microchip Technology
Core: dsPIC33CK
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Data Bus Width: 16 bit
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: dsPIC33CK256MP508
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

dsPIC33CK256MP508 Op-Amp Motor Control PIMs

Microchip Technology dsPIC33CK256MP508 Op-Amp Motor Control Plug-In Modules (PIMs) are designed to demonstrate the motor control capabilities using the internal or external on-board op-amps. These Microchip Technology modules come with an 80-pin dsPIC33CK256MP508 TQFP device and can be used to evaluate the dsPIC33CKxxxMP50x and dsPIC33CKxxxMP20x devices. The PIMs enable using the internal Op-Amps on the dsPIC with the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards, and low-voltage motor control development bundle [DV330100].