MA330041-1

Microchip Technology
579-MA330041-1
MA330041-1

Mfr.:

Description:
Daughter Cards & OEM Boards dsPIC33CK256MP508 External OpAmp Motor Control PIM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Plug-In Modules
DM330023-2, DM330023-3, DM330021-2, DV330100
Brand: Microchip Technology
Core: dsPIC33CK
Data Bus Width: 16 bit
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: dsPIC33CK256MP508
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

dsPIC33CK256MP508 Op-Amp Motor Control PIMs

Microchip Technology dsPIC33CK256MP508 Op-Amp Motor Control Plug-In Modules (PIMs) are designed to demonstrate the motor control capabilities using the internal or external on-board op-amps. These Microchip Technology modules come with an 80-pin dsPIC33CK256MP508 TQFP device and can be used to evaluate the dsPIC33CKxxxMP50x and dsPIC33CKxxxMP20x devices. The PIMs enable using the internal Op-Amps on the dsPIC with the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards, and low-voltage motor control development bundle [DV330100].

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Availability

Stock: