MA180025

Microchip Technology
579-MA180025
MA180025

Mfr.:

Description:
Daughter Cards & OEM Boards PIM for PIC18F87J90 w/ Cap Touch buttons

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,60 € 26,60 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
RoHS:  
Plug-In Modules
MCU
Brand: Microchip Technology
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 104,326 g
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
8473309000
USHTS:
8473301180
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.