Le9652PQCT

Microchip Technology
494-LE9652PQCT
Le9652PQCT

Mfr.:

Description:
Telecom Interface ICs 2CH 150V miSLIC ZSI, 48QFN, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,74 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
Subscriber Line Interface Circuits miSLICs
3.465 V
3.135 V
25 mA
- 40 C
+ 85 C
SMD/SMT
QFN-48
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: 4-Wire, Serial
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.5 W
Product Type: Telecom Interface ICs
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: SLIC, 150V-Tracker
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99